• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Swivel head 195586 CRSGS-M27X2 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 1333 g
Product type

Swivel head

Operating temperature

-40 up to +150 °C

Min. operating temperature

-40 °C

Max. operating temperature

+150 °C

Manufacturer part #

195586

Material (details)

High-alloy steel

Connection

M27

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2117522 FESTO Swivel head 195586 CRSGS-M27X2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2117522 FESTO Swivel head 195586 CRSGS-M27X2 1 pc(s)

Information

Information 2117522 FESTO Swivel head 195586 CRSGS-M27X2 1 pc(s)

Description

Swivel head CRSGS-M 27 X 2 with hex nut, for spherical tilting cylinder mounting (piston rod side), according to DIN ISO8139. Size = M 27 x 2, corrosion resistance class KBK = 3-strong corrosion stress, ambient temperature = -40 - 150 °C, product weight = 1333 g, material note = RoHS compliant

This text is machine translated.