There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
T-piece
6 mm
M5
153356
14 bar
-0.95 bar
Geölter Betrieb möglich
PBT
80 °C
-10 °C
Datasheet 1895866 FESTO T-piece 153356 QSMT-M5-6 External thread: M5 Pipe diameter: 6 mm 1 pc(s)
User & Safety Instructions 1895866 FESTO T-piece 153356 QSMT-M5-6 External thread: M5 Pipe diameter: 6 mm 1 pc(s)
Information 1895866 FESTO T-piece 153356 QSMT-M5-6 External thread: M5 Pipe diameter: 6 mm 1 pc(s)