
Highlights & Details
Technical specifications
- Product weight: 81 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
T-piece
- Pipe Ø
12 mm
- External thread
1/2"
- Manufacturer part #
160532
- Max. operating pressure
10 bar
- Min. operating pressure
-0.95 bar
- Material properties
flame retardant
- Features
Pivoted
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115583 FESTO T-piece 160532 QST-V0-1/2-12 External thread: 1/2" Pipe diameter: 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115583 FESTO T-piece 160532 QST-V0-1/2-12 External thread: 1/2" Pipe diameter: 12 mm 1 pc(s)
Information
Information 2115583 FESTO T-piece 160532 QST-V0-1/2-12 External thread: 1/2" Pipe diameter: 12 mm 1 pc(s)
Information 2115583 FESTO T-piece 160532 QST-V0-1/2-12 External thread: 1/2" Pipe diameter: 12 mm 1 pc(s)
Description
This text is machine translated.































