
Highlights & Details
Technical specifications
- Product weight: 24g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
T-piece
- Pipe Ø
6 mm
- External thread
1/4" (6.3 mm)
- Manufacturer part #
186159
- No. of ports
3 x
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Features
P port connector (G1/4)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 2116770 FESTO T-piece 186159 QST-G1/4-6 External thread: 1/4" (6.3 mm) Pipe diameter: 6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116770 FESTO T-piece 186159 QST-G1/4-6 External thread: 1/4" (6.3 mm) Pipe diameter: 6 mm 1 pc(s)
Information
Information 2116770 FESTO T-piece 186159 QST-G1/4-6 External thread: 1/4" (6.3 mm) Pipe diameter: 6 mm 1 pc(s)
Information 2116770 FESTO T-piece 186159 QST-G1/4-6 External thread: 1/4" (6.3 mm) Pipe diameter: 6 mm 1 pc(s)
Description
This text is machine translated.































