
Highlights & Details
Technical specifications
- Product weight: 33g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
T-piece
- Pipe Ø
10 mm
- Manufacturer part #
186174
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Features
Pivoted
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Pin diameter
10 mm
Documents & Downloads
Datasheet
Datasheet 2116785 FESTO T-piece 186174 QSTL-G1/4-10 Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116785 FESTO T-piece 186174 QSTL-G1/4-10 Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)
Information
Information 2116785 FESTO T-piece 186174 QSTL-G1/4-10 Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)
Information 2116785 FESTO T-piece 186174 QSTL-G1/4-10 Pipe diameter: 10 mm Pin diameter: 10 mm 1 pc(s)
Description
This text is machine translated.































