
Highlights & Details
Technical specifications
- Product weight: 19 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
T-piece
- Pipe Ø
6 mm
- Thread size
1/8"
- Manufacturer part #
186336
- Max. operating pressure
10 bar
- Min. operating pressure
-0.95 bar
- Material properties
flame retardant
- Features
Pivoted
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 2116908 FESTO T-piece 186336 QST-V0-G1/8-6 Pipe diameter: 6 mm Thread size: 1/8" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116908 FESTO T-piece 186336 QST-V0-G1/8-6 Pipe diameter: 6 mm Thread size: 1/8" 1 pc(s)
Information
Information 2116908 FESTO T-piece 186336 QST-V0-G1/8-6 Pipe diameter: 6 mm Thread size: 1/8" 1 pc(s)
Information 2116908 FESTO T-piece 186336 QST-V0-G1/8-6 Pipe diameter: 6 mm Thread size: 1/8" 1 pc(s)
Description
This text is machine translated.































