
Highlights & Details
Technical specifications
- Product weight: 41 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
T-piece
- Pipe Ø
10 mm
- External thread
G 1/4
- Manufacturer part #
186340
- No. of ports
3 x
- Max. operating pressure
10 bar
- Min. operating pressure
-0.95 bar
- Material properties
flame retardant
- Features
Pivoted
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 2116912 FESTO T-piece 186340 QST-V0-G1/4-10 External thread: G 1/4 Pipe diameter: 10 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116912 FESTO T-piece 186340 QST-V0-G1/4-10 External thread: G 1/4 Pipe diameter: 10 mm 1 pc(s)
Information
Information 2116912 FESTO T-piece 186340 QST-V0-G1/4-10 External thread: G 1/4 Pipe diameter: 10 mm 1 pc(s)
Information 2116912 FESTO T-piece 186340 QST-V0-G1/4-10 External thread: G 1/4 Pipe diameter: 10 mm 1 pc(s)
Description
This text is machine translated.































