
Highlights & Details
Technical specifications
- Product weight: 59 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
T-piece
- Pipe Ø
12 mm
- External thread
3/8" (10 mm)
- Manufacturer part #
186344
- No. of ports
3 x
- Max. operating pressure
10 bar
- Min. operating pressure
-0.95 bar
- Features
Pivoted
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116916 FESTO T-piece 186344 QST-V0-G3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116916 FESTO T-piece 186344 QST-V0-G3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm 1 pc(s)
Information
Information 2116916 FESTO T-piece 186344 QST-V0-G3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm 1 pc(s)
Information 2116916 FESTO T-piece 186344 QST-V0-G3/8-12 External thread: 3/8" (10 mm) Pipe diameter: 12 mm 1 pc(s)
Description
This text is machine translated.































