There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 [compressed air -:-:-]
T-piece
G1/4"
G1/4"
G 1/4
8030236
3 x
50 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [-:-:-]
Brass
nickel plated
P port connector (G1/4)
150 °C
-20 °C
Datasheet 1893754 FESTO T-piece 8030236 NPFC-T-3G14-F Internal thread G 1/4 Thread size: G1/4", G1/4" 1 pc(s)
User & Safety Instructions 1893754 FESTO T-piece 8030236 NPFC-T-3G14-F Internal thread G 1/4 Thread size: G1/4", G1/4" 1 pc(s)