• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Vacuum cleaner VAS-5-M5-NBR 173439 M5 Nominal width (details) 1.5 mm Enclosure material Aluminium wrought alloy Se

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Tear-off force at 70% vacuum: 0.9 N.
  • Connection position: Top
  • Fastening thread: M5
  • Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
  • Colour: Black
  • Holding force at nominal operating pressure: 0.9 N.
  • Nominal diameter 1.5 mm
  • Suction unit mounting: M5
  • Suction unit diameter 5 mm
  • Suction cup shape: Round flat
  • Shore hardness 55 +/- 5
  • Ambient temperature: -20 ... 80 °C
  • Vacuum connection: M5
  • Screw-in screw-in material: Aluminum wrought alloy
  • Material suction unit: NBR
  • Material note: RoHS compliant
  • Effective suction diameter 4 mm
Operating medium

Atmospheric air

Type

173439

Product type

Vacuum cleaner

Enclosure material

Aluminium wrought alloy

Connection

M5

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

173439

Sealant

NBR

Weight

1.3 g

Medium

Natural air

Nominal width

1.5 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203725 FESTO Vacuum cleaner VAS-5-M5-NBR 173439 M5 Nominal width (details) 1.5 mm Enclosure material Aluminium wrought alloy Se

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)