• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Valve latch LRVS-LRP-1/4 193785

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Type


193785

Product type

Valve latch

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

193785

Weight

36 g

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2117450 FESTO Valve latch LRVS-LRP-1/4 193785

User & Safety Instructions

User & Safety Instructions 2117450 FESTO Valve latch LRVS-LRP-1/4 193785

Information

Information 2117450 FESTO Valve latch LRVS-LRP-1/4 193785

Description

Control Fuse LRVS LRP-1/4 ambient temperature = -20 - 60°C, product weight = 36 g, material note = copper and PTFE-free

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)