
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Selector valve
- Min. display range
-0.95 bar
- Display range (max.)
10 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
8080963
- Connection
G 1/4
- Max. operating pressure
+10 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to +10 bar
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Operation type
manually
- Sealant
NBR
- Function
reducable
- Enclosure material
Aluminium wrought alloy
- Weight
200 g
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Nominal width
6 mm
- Nominal width
6 mm
- Width
20 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Switching frequency
0.5 Hz
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801660 FESTO VHEF-ET-B32-G14 Selector valve -0.95 up to +10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801660 FESTO VHEF-ET-B32-G14 Selector valve -0.95 up to +10 bar 1 pc(s)
Description
Selector switch valve VHEF-ET-B32-G14 Valve function=3/2 bistable, actuation type=manual, width=20 mm, normal nominal flow=870 l/min, operating pressure MPa=-0.095 - 1 MPa
This text is machine translated.
This text is machine translated.














