
7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
Only 7 Piece(s) available
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product weight: 138.5 g
- Operating medium
According to ISO 8573-1:2010 [compressed air -:-:-]
- Product type
Y-piece
- Thread size
G1/2"
- Internal thread
G1/2"
- Manufacturer part #
8030234
- Vacuum
-0.95 bar
- No. of ports
3 x
- Max. operating pressure
50 bar
- Min. operating pressure
-0.95 bar
- Operating medium
Druckluft nach ISO8573-1:2010 [-:-:-]
- Material
Brass
- Material properties
nickel plated
- Max. ambient temperature
+150 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2124706 FESTO Y-piece 8030234 NPFC-Y-R12-2G12-MFF Internal thread G1/2" Thread size: G1/2" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2124706 FESTO Y-piece 8030234 NPFC-Y-R12-2G12-MFF Internal thread G1/2" Thread size: G1/2" 1 pc(s)
Description
Y-cable gland NPFC-Y-R 12-2 G12-MFF material thread gland = Brass, nickel-plated, container size = 10, operating pressure = -0,95 - 50 bar, operating according to ISO 8573-1:2010 [medium = compressed air -:-:-], corrosion resistance class KBK = 1 - Low corrosion stress
This text is machine translated.
This text is machine translated.




























