• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Festool 578746 BP 18 TBX 8 ASI Spare battery Li-ion

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare battery

Type

BP 18 TBX 8 ASI

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

UKCA

yes

Documents & Downloads

Information

Test Summary Report 3632186 Festool 578746 BP 18 TBX 8 ASI Spare battery Li-ion

Security datasheet

Security datasheet 3632186 Festool 578746 BP 18 TBX 8 ASI Spare battery Li-ion

Description

The perseverance: Extremely powerful with a long run time. With Tabless cell technology.

The strongest and most durable battery pack in the Festool portfolio: No matter which machine, no matter which application – the TBX 8 with Tabless technology also provides maximum performance and endurance in heavy duty applications. The tablet cells make it possible: Lower heat generation, longer operating times and faster charging times. Thanks to AIRSTREAM technology the battery pack is actively cooled with the AIRSTREAM quick charger SCA 16 before and during the charging procedure and is again extremely fast operational. The optimized energy flow of tablet batteries gives you extra portion of power and ensures a longer life of your battery pack. Equipped with Bluetooth®, it automatically starts a paired suction device when the battery tool is switched on – and, in combination with the Festool APP, provides detailed information on charging status, temperature or charging cycles.

Extremely powerful: 8.0 Ah for enormous endurance and power development in applications with the highest power consumption

Full performance: Tabless cell technology provides maximum Power even in demanding applications

Long-life: The low heat generation of the tablet cells extends the life of the batteries

Hot or cold: Tabless batteries are always ready to use even in extreme temperatures

Shorter charging cycles: The batteries can be charged directly after use due to their low heat generation

Get charged in a flash with the AIRSTREAM SCA 16 quick charger, ready to use in 25 minutes. Active cooling during the charging process is enabled

Convenient: LED-display shows the current charging status of the battery pack at all times

Safe: All-round frame made of soft soft grip material for protection and secure support of the machine on sloping surfaces

Comfortable: Bluetooth® enables the CLEANTEC suction unit to start automatically when the battery tool is switched on (provided a Bluetooth® enabled suction unit is used)

Smart extended: The Festool APP in combination with the Bluetooth® function of the battery pack enables clever additional functions, such as the detailed display of the charging status and other operating data like temperature or charging cycles

For a carefree everyday life: The battery packs are of course also fully protected with the Festool Service

Bluetooth® Lithium Ion (Li-Ion) battery pack with Tabless cell technology and AIRSTREAM function

Performance specifications

Li-ion battery

Equipped with integrated rechargeable battery.

AIR STREAM

Faster redeployment of battery packs thanks to AIRSTREAM technology (cooling function for faster availability) and significantly increased charging power

Bluetooth

With the Bluetooth® battery pack, a coupled suction device is started automatically when the battery tool is switched on.

Tablet

More power and longer life time thanks to Tabless cell technology.

This text is machine translated.