
Highlights & Details
Festool 579347 Cordless Drill TXS 18 TBX4.0 I-Plus
- 18 V/4 Ah battery
- Torque (max.) (details) 22/40 Nm
Technical specifications
- Nominal energy: ≤ 100 Wh
- Hole diameter wood/steel 35 mm / 10 mm
- Torque setting 1./2. Gear 1.10 - 8/0.40 - 2.30 Nm
- Max. Torque in wood/steel: 22/40 Nm
- Screws: Total vibration mean value ah: 2.50 m/s²
- Screws: Uncertainty (noise) K: 3 dB
- Screws: Uncertainty (vibration) K: 1.50 m/s²
- Screws: A-weighted sound pressure level LP: 74 dB(A)
- Screws: A-rated sound power level LW: 82 dB(A)
- Product type
Cordless drill
- Type
TXS 18 TBX4.0 I-PLUS
- Voltage
18 V
- Capacity (mAh, Ah)
4 Ah
- No. of power packs included
2
- Idle speed (details)
0 - 470 rpm, 0 - 1600 rpm U/min
- Rotational speed range
0 - 1600 U/min
- Max. torque
22/40 Nm
- Max. drill diameter
35 mm
- Drill chuck clamping range
1 - 10 mm
- Transmission type
2-speed
- Weight
0.70 kg
- Weight, information
without accessories
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804183 Festool TXS 18 TBX4,0 I-Plus 579347 Cordless drill 18 V 4 Ah
Description
The hero of the compact screwdrivers. With powerful 18 V.
Light, compact and impressively strong. The 18 Volt compact screwdrivers TXS 18 is your ideal assistant for the most varied, daily work. The classic T-shape ensures easy handling and a short distance to the work piece. Numerous attachments solve the most difficult application cases, perfect also for narrow places or corners. A quick tool change is secured by the FastFix interface and the CENTROTEC system. Clever details such as the bit depot, the light control and the lid tray systainer ³ (depending on the version) make the TXS 18 a compact power package with practical special equipment.
Convincing ergonomics and low weight for easy drilling and screws
The compact and handy design simplifies the working at narrow places
Fast, tool-free changeover to drilling, screws, angle drilling and angle screws thanks to the FastFix interface
The depth stops and the eccentric attachment also enable depth-limited and close-to-edges screwing
Including replaceable CENTROTEC tool chuck and 10 mm FastFix quick action drill chuck
Numerous attachments for various applications. All attachments of the current 18 V-screwdriver are compatible with CXS 18 and TXS 18
High quality tablet 18 V rechargeable battery pack with charge status indicator and 4.0 Ah included in delivery
Durable also due to the brushless EC-TEC motor
Integrated magnetic bit depot
Optimal illumination of the working area with switchable LED lighting (in combination with a Bluetooth® battery pack also controlled via the Festool APP)
For left-handed users, the right/left switch can be reversed using the Festool APP, so that the switch in the main application - in clockwise direction - no longer interferes with the grip area of the left-handed person (only possible in combination with a Bluetooth® battery pack)
Simply mobile: The TXS 18 comes in a practical Systainer ³ – and can thus be perfectly integrated into the Bott vehicle equipment for easy transport from the workshop to the construction site
13-stage torque setting and switch-off for exact screwing
Robust and two-sided mounted belt clip
This text is machine translated.
Light, compact and impressively strong. The 18 Volt compact screwdrivers TXS 18 is your ideal assistant for the most varied, daily work. The classic T-shape ensures easy handling and a short distance to the work piece. Numerous attachments solve the most difficult application cases, perfect also for narrow places or corners. A quick tool change is secured by the FastFix interface and the CENTROTEC system. Clever details such as the bit depot, the light control and the lid tray systainer ³ (depending on the version) make the TXS 18 a compact power package with practical special equipment.
Convincing ergonomics and low weight for easy drilling and screws
The compact and handy design simplifies the working at narrow places
Fast, tool-free changeover to drilling, screws, angle drilling and angle screws thanks to the FastFix interface
The depth stops and the eccentric attachment also enable depth-limited and close-to-edges screwing
Including replaceable CENTROTEC tool chuck and 10 mm FastFix quick action drill chuck
Numerous attachments for various applications. All attachments of the current 18 V-screwdriver are compatible with CXS 18 and TXS 18
High quality tablet 18 V rechargeable battery pack with charge status indicator and 4.0 Ah included in delivery
Durable also due to the brushless EC-TEC motor
Integrated magnetic bit depot
Optimal illumination of the working area with switchable LED lighting (in combination with a Bluetooth® battery pack also controlled via the Festool APP)
For left-handed users, the right/left switch can be reversed using the Festool APP, so that the switch in the main application - in clockwise direction - no longer interferes with the grip area of the left-handed person (only possible in combination with a Bluetooth® battery pack)
Simply mobile: The TXS 18 comes in a practical Systainer ³ – and can thus be perfectly integrated into the Bott vehicle equipment for easy transport from the workshop to the construction site
13-stage torque setting and switch-off for exact screwing
Robust and two-sided mounted belt clip
This text is machine translated.
Scope of delivery
- 2 x BP 18 TBX 4 C-ASI tablet battery pack
- Rapid charger TCL 6
- CENTROTEC magnet bit holder BH 60 CE-imp
- Toolbox WH-CE CENTROTEC
- FastFix quick-action drill chuck 10 mm
- PZ 2 bit
- Belt clip
- Systainer SYS3 M 187
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















