• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 1140 Trolley folding Steel powder-coated Load capacity (max.): 150 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trolley

Material

Steel

Load capacity

250

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

2

Load area (length)

720 mm

Load area (width)

450 mm

Weight

26 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Folding wood shelf

EN standard

No

Material properties

powder-coated

Load capacity

250

Load capacity (max.)

150 kg

Transport equipment features

folding

Max. load capacity

250 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363089 Fetra 1140 Trolley folding Steel powder-coated Load capacity (max.): 150 kg Brilliant blue (RAL 5007)

Description

Platform wagon-load-carrying capacity 150 kg with 2 clips. Floors: wood material platform in book decorative table platform folding. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: solid rubber tires on-wheels with plastic rims. Wheel bearing: - hub with roller bearing. Delivery: - The delivery takes place dismantled.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.