• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 1154 Flatbed trolley folding Steel powder-coated Load capacity (max.): 250 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 620 mm x 995 mm

Product type

Flatbed trolley

Factory colour

Brilliant blue (RAL 5007)

Material

Steel

Load capacity

250

Height

995 mm

Transport equipment features

folding

Weight

25 kg

Load area (length)

900 mm

Load area (width)

600 mm

Tyre material

Solid rubber

Material properties

powder-coated

Width

620 mm

Load capacity

250

Load capacity (max.)

250 kg

No. of shelfs

1

Max. load capacity

250 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363094 Fetra 1154 Flatbed trolley folding Steel powder-coated Load capacity (max.): 250 kg

Description

Platform wagon-load-carrying capacity 250 kg load area: - wood platform in book decor. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch-proof-handle folding. Tires: solid rubber tires on-wheels with plastic rims. Wheel bearing: - hub with roller bearing. Delivery: - The delivery takes place dismantled.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.