• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 12506 Flatbed trolley Brake Steel powder-coated Load capacity (max.): 1200 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flatbed trolley

Wheels (Ø x W)

200 x 50 mm

Factory colour

Brilliant blue (RAL 5007)

Material

Steel

Load area

2000 x 800 mm

Load capacity

1200

Height

1000 mm

Transport equipment features

Brake

Weight

87 kg

Load area (length)

2000 mm

Load area (width)

800 mm

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity

1200

Load capacity (max.)

1200 kg

Max. load capacity

1200 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363451 Fetra 12506 Flatbed trolley Brake Steel powder-coated Load capacity (max.): 1200 kg

Description

Platform wagon-load 1200 kg structures: - 1 Sliding bracket. Loading area: - Non-slip screen printing plate made of water resistant plywood. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires:-wheels with elastic solid rubber tires on rim-swivel castors with locking device-Hubs with ball bearings.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.