• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 1301 Material trolley Steel powder-coated Load capacity (max.): 500 kg Tyre material=Solid rubber

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Material trolley

Material

Steel

Factory colour

Brilliant blue (RAL 5007)

Weight

90 kg

Height

1500 mm

Load area (length)

1200 mm

Load area (width)

800 mm

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity (max.)

500 kg

Load capacity (drawer)

600 kg

Max. load capacity

600 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363107 Fetra 1301 Material trolley Steel powder-coated Load capacity (max.): 500 kg Tyre material=Solid rubber

Description

Workpiece wagon-load capacity 500 kg structures: - Wire Mesh 75 x 75 mm incline grid 11%-height 1250 mm. Loading area: - wood platform in book decor. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.