• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 135800 EU-container dolly Brake Steel powder-coated Load capacity (max.): 250 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

EU-container dolly

Wheels (Ø x W)

125 x 32 mm

Factory colour

Brilliant blue (RAL 5007)

Material

Steel

No. of wheels

4

Load capacity

250 kg

Transport equipment features

Brake

Weight

12 kg

Load area (length)

610 mm

Load area (width)

410 mm

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity

250 kg

Load capacity (max.)

250 kg

Max. load capacity

250 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363528 Fetra 135800 EU-container dolly Brake Steel powder-coated Load capacity (max.): 250 kg

Description

Container Dolly-load-carrying capacity 250 kg load area: - Open Frame. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: - 4 swivel castors 2 with holder - wheels with solid rubber tires on plastic rims. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.