• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 18302 Shelf trolley Steel powder-coated Load capacity (max.): 1200 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Material

Steel

Load capacity

1200

Height

1800 mm

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

4

Load area (length)

1000 mm

Load area (width)

700 mm

Weight

101 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Load capacity

1200

Load capacity (max.)

1200 kg

Max. load capacity

1200 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363593 Fetra 18302 Shelf trolley Steel powder-coated Load capacity (max.): 1200 kg Brilliant blue (RAL 5007)

Description

Shelf trolley-load 1200 kg floors: - 4 storey 1 fixed and 3 loose soil-water resistant plywood boards - a side with a non-slip screen printing - Other side smooth shelf variable used in grid of 100 mm load capacity per shelf 180 kg. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires:-wheels with elastic solid rubber tires on rim-swivel castors with locking device-Hubs with ball bearings.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.