• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2113 Long trolley Steel powder-coated Load capacity (max.): 2000 kg Tyre material=Solid rubber

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Long trolley

Material

Steel

Factory colour

Brilliant blue (RAL 5007)

Weight

177 kg

Height

920 mm

Load area (length)

2500 mm

Load area (width)

600 mm

Setups

8 domes

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity

2500

Load capacity (max.)

2000 kg

Load capacity

2500

Max. load capacity

2500 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363195 Fetra 2113 Long trolley Steel powder-coated Load capacity (max.): 2000 kg Tyre material=Solid rubber

Description

Long trolley-load 2000 kg structures:-pluggable platform. Loading area: - Open Frame 2 Material grooves - Center free for truck or Crane loading. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires:-wheels with elastic solid rubber tires on steel wheel-locking device on the center wheel-Hubs with ball bearings.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.