• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2438 Roller cabinet Brake Steel powder-coated Load capacity (max.): 400 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Roller cabinet

Cargo areas

1 pc(s)

Material

Steel

Table height

850 mm

Load area

1120 x 650 mm

Height

850 mm

Factory colour

Brilliant blue (RAL 5007)

Wheels (Ø x W)

160 x 40 mm

Load area (length)

1120 mm

Load area (width)

650 mm

Weight

94 kg

Removable sections

4

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Plywood panel (+ raised lip)

EN standard

No

Material properties

powder-coated

Load capacity

400 kg

Load capacity (max.)

400 kg

Transport equipment features

Brake

Load capacity (drawer)

400 kg

Max. load capacity

400 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363233 Fetra 2438 Roller cabinet Brake Steel powder-coated Load capacity (max.): 400 kg Brilliant blue (RAL 5007)

Description

Roller cabinet-load-carrying capacity 400 kg load area: - beech plywood platform includes Abrollrand. Facilities: Wardrobe compartment: - 1 cabinet lockable-1 fixed and 2 adjustable floor-load capacity per shelf 30 kg - body pulverbechichtet RAL 7035 light gray. Drawers: - 3 drawers 120 mm high-1 drawer 180 mm high-bearing drawer tours - pull-out lock-4/5 excerpt central can be locked. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch-resistant sliding handle horizontally. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.