• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2442 Trolley Brake Steel powder-coated Load capacity (max.): 500 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trolley

Cargo areas

4 pc(s)

Material

Steel

Table height

1218 mm

Load area

1000 x 700 mm

Load capacity

600

Height

1220 mm

Factory colour

Brilliant blue (RAL 5007)

Wheels (Ø x W)

200 x 40 mm

No. of shelfs

4

Load area (length)

1000 mm

Load area (width)

700 mm

Weight

88 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Load capacity

600

Load capacity (max.)

500 kg

Transport equipment features

Brake

Max. load capacity

600 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363234 Fetra 2442 Trolley Brake Steel powder-coated Load capacity (max.): 500 kg Brilliant blue (RAL 5007)

Description

Table wagon-load-carrying capacity 500 kg floors: - 4 Floors - wooden material platform in book decor. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch-resistant sliding handle horizontally. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.