• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2445 Roller cabinet Brake Steel powder-coated Load capacity (max.): 150 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Roller cabinet

Cargo areas

1 pc(s)

Material

Steel

Table height

875 mm

Load area

650 x 550 mm

Load capacity

150 kg

Height

795 mm

Factory colour

Brilliant blue (RAL 5007)

Wheels (Ø x W)

125 x 32 mm

Load area (length)

650 mm

Load area (width)

550 mm

Weight

61 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood (+ raised lip)

EN standard

No

Material properties

powder-coated

Length

650 mm

Load capacity

150 kg

Load capacity (max.)

150 kg

Transport equipment features

Brake

Load capacity (drawer)

150 kg

Max. load capacity

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363236 Fetra 2445 Roller cabinet Brake Steel powder-coated Load capacity (max.): 150 kg Brilliant blue (RAL 5007)

Description

Roller cabinet-load-carrying capacity 150 kg load area: - sandwich panels in book decor includes Abrollrand. Facilities: Wardrobe compartment: - 1 cabinet lockable-1 fixed and 2 adjustable floor - body pulverbechichtet RAL 7035 light gray. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.