• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2474 Roller cabinet Brake Steel powder-coated Load capacity (max.): 500 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 1050 mm x 905 mm

Product type

Roller cabinet

Cargo areas

1 pc(s)

Material

Steel

Table height

900 mm

Load area

1050 x 700 mm

Load capacity

600 kg

Height

905 mm

Factory colour

Brilliant blue (RAL 5007)

Wheels (Ø x W)

200 x 40 mm

Load area (length)

1050 mm

Load area (width)

700 mm

Weight

92 kg

Removable sections

4

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Width

1050 mm

Load capacity

500 kg

Load capacity (max.)

500 kg

Transport equipment features

Brake

Load capacity (drawer)

600 kg

Max. load capacity

600 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363241 Fetra 2474 Roller cabinet Brake Steel powder-coated Load capacity (max.): 500 kg Brilliant blue (RAL 5007)

Description

Roller cabinet-load-carrying capacity 500 kg load area: - wood platform in book decor. Facilities: Drawers: - 1 drawer 105 mm high-2 drawers 120 mm high-1 drawer 180 mm high-bearing drawer tours - pull-out lock-4/5 excerpt - body pulverbechichtet RAL 7035 light gray central can be locked. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch-resistant sliding handle horizontally. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.