• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2476 Roller cabinet Steel powder-coated Load capacity (max.): 500 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Roller cabinet

Material

Steel

Load capacity

600

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

1

Load area (length)

1050 mm

Load area (width)

700 mm

Weight

114 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Load capacity (max.)

500 kg

Load capacity (drawer)

600 kg

Max. load capacity

600 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363243 Fetra 2476 Roller cabinet Steel powder-coated Load capacity (max.): 500 kg Brilliant blue (RAL 5007)

Description

Roller cabinet-load-carrying capacity 500 kg load area: - wood platform in book decor. Facilities: Wardrobe compartment: - 1 cabinet lockable-1 fixed and 2 adjustable floor-load capacity per shelf 30 kg - body pulverbechichtet RAL 7035 light gray. 1 Drawer Drawers: - 105 mm high-2 drawers 120 mm high-1 drawer 180 mm high-bearing drawer tours - pull-out lock-4/5 excerpt-load-carrying capacity per drawer 25 kg. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch-resistant sliding handle horizontally. Tires: solid rubber tires on-wheels with plastic rims-swivel castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.