• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2496B Trolley Brake Steel powder-coated Load capacity (max.): 500 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trolley

Cargo areas

2 pc(s)

Material

Steel

Table height

86 cm

Load area

60 x 60 cm

Load capacity

500

Height

905 mm

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

2

Load area (length)

600 mm

Load area (width)

600 mm

Weight

42 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet metal panel

EN standard

No

Material properties

powder-coated

Load capacity

500

Load capacity (max.)

500 kg

Transport equipment features

Brake

Max. load capacity

500 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363523 Fetra 2496B Trolley Brake Steel powder-coated Load capacity (max.): 500 kg Brilliant blue (RAL 5007)

Description

Table wagon-load-carrying capacity 500 kg floors: - 2 storey load upper floor 200 kg. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: - 2 steering rollers and 2 trestle rollers with thermoplastic tires - swivel castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.