• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2500 Flatbed trolley Brake Steel powder-coated Load capacity (max.): 400 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 50.9 cm x 97.5 cm

Product type

Flatbed trolley

Wheels (Ø x W)

160 x 40 mm

Factory colour

Brilliant blue (RAL 5007)

Material

Steel

Load area

850*500

Load capacity

500

Height

97.5 cm

Transport equipment features

Brake

Weight

24 kg

Load area (length)

850 mm

Load area (width)

500 mm

Tyre material

Solid rubber

Material properties

powder-coated

Width

50.9 cm

Load capacity

500

Load capacity (max.)

400 kg

No. of shelfs

1

Max. load capacity

500 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363252 Fetra 2500 Flatbed trolley Brake Steel powder-coated Load capacity (max.): 400 kg

Description

Platform wagon-load-carrying capacity 400 kg structures: - 1 Sliding bracket. Loading area: - wood platform in book decor. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.