• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2513 Flatbed trolley Brake Steel powder-coated Load capacity (max.): 500 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flatbed trolley

Wheels (Ø x W)

200 x 40 mm

Factory colour

Brilliant blue (RAL 5007)

Material

Steel

Load area

1200 x 800 mm

Load capacity

600

Transport equipment features

Brake

Weight

42 kg

Load area (length)

1200 mm

Load area (width)

800 mm

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity

600

Load capacity (max.)

500 kg

No. of shelfs

1

Max. load capacity

600 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363259 Fetra 2513 Flatbed trolley Brake Steel powder-coated Load capacity (max.): 500 kg

Description

Platform wagon-load-carrying capacity 500 kg structures: - Bulkhead plate made of wood material in book decor, H500 mm wall height 500 mm. Loading area: - wood platform in book decor. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.