• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2772 Container trolley Steel powder-coated Load capacity (max.): 500 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Container trolley

Material

Steel

Factory colour

Brilliant blue (RAL 5007)

Weight

54 kg

Height

1075 mm

Load area (length)

1000 mm

Load area (width)

700 mm

Setups

4 walls (mesh wire)

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity (max.)

500 kg

Max. load capacity

600 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363297 Fetra 2772 Container trolley Steel powder-coated Load capacity (max.): 500 kg

Description

Box Wagon-load-carrying capacity 500 kg structures: - 4 walls of wire mesh - 1 long-wall folding-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Loading area: - wood platform in book decor. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.