• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 2823 Container trolley Steel powder-coated Load capacity (max.): 500 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Container trolley

Material

Steel

Factory colour

Brilliant blue (RAL 5007)

Weight

83 kg

Height

1070 mm

Load area (length)

1200 mm

Load area (width)

800 mm

Setups

4 walls (solid)

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity (max.)

500 kg

Max. load capacity

600 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363300 Fetra 2823 Container trolley Steel powder-coated Load capacity (max.): 500 kg

Description

Box Wagon-load-carrying capacity 500 kg structures: - 4 zinc-coated walls - 1 longitudinal wall can be folded-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: solid rubber tires on-wheels with plastic rims-swivel castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.