• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 3282 Rack height-adjustable Steel powder-coated Load capacity (max.): 150 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rack

Cargo areas

1 pc(s)

Material

Steel

Load area

510 x 410 mm

Load capacity

150 kg

Height

1100 mm

Factory colour

Brilliant blue (RAL 5007)

Wheels (Ø x W)

75 x 25 mm

Load area (length)

510 mm

Load area (width)

410 mm

Weight

18 kg

Tyre material

PVC

Shelf orientation

tiltable

Shelf type

Sheet metal panel

EN standard

No

Material properties

powder-coated

Load capacity

150 kg

Load capacity (max.)

150 kg

Transport equipment features

height-adjustable

Max. load capacity

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363529 Fetra 3282 Rack height-adjustable Steel powder-coated Load capacity (max.): 150 kg Brilliant blue (RAL 5007)

Description

Material stand-load-carrying capacity 150 kg load area: platform with one-sided storage ridge tilts 15° and 30°. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires:-wheels with TPE-tires and plastic rim 4 steering rollers 2 with locking device. Wheel bearing: - hub with plain bearing. Delivery: - The delivery takes place dismantled.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.