• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 32921 Shelf trolley Steel powder-coated Load capacity (max.): 250 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Material

Steel

Load capacity

250

Height

1150 mm

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

4

Load area (length)

320 mm

Load area (width)

470 mm

Weight

29 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Open

EN standard

No

Material properties

powder-coated

Load capacity (max.)

250 kg

Max. load capacity

250 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363531 Fetra 32921 Shelf trolley Steel powder-coated Load capacity (max.): 250 kg Brilliant blue (RAL 5007)

Description

Shelf trolley-load-carrying capacity 250 kg floors: - 4 Floors - wooden material platform - within the framework of lying, Edge 12 mm high-load capacity per shelf 60 kg. Facilities: - 4 Point of View 500/450 x 310 x 200 mm Storage Box l x w x h. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: solid rubber tires on steel wheel--wheels with 4 steering rollers 2 with locking device. Wheel bearing: - hub with roller bearing. Delivery: - The delivery takes place dismantled.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.