• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 4103 Hand cart Steel powder-coated Load capacity (max.): 200 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hand cart

Material

Steel

Factory colour

Brilliant blue (RAL 5007)

Weight

18 kg

Load area (length)

795 mm

Load area (width)

445 mm

Setups

Grillage; railing

Material properties

powder-coated

Load capacity (max.)

200 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363095 Fetra 4103 Hand cart Steel powder-coated Load capacity (max.): 200 kg

Description

Hand-wagon-load capacity 200 kg structures: - with railing. Loading area: platform made of water-resistant plywood. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Screw mounted tiller: - tiller. Tires:-wheels with pneumatic tires on steel rims. Wheel bearing: - hub with roller bearing.

This text is machine translated.