• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 4363 A-frame Steel powder-coated Load capacity (max.): 1200 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

A-frame

Material

Steel

Factory colour

Brilliant blue (RAL 5007)

Weight

45 kg

Load area (length)

1200 mm

Load area (width)

800 mm

Setups

Backet

Material properties

powder-coated

Load capacity

1200

Load capacity (max.)

1200 kg

Max. load capacity

1200 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363186 Fetra 4363 A-frame Steel powder-coated Load capacity (max.): 1200 kg

Description

A-frame-load 1200 kg loading area: - wood platform in book decor. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch-resistant - 4 rubber feet - a front side with five-part start-up role-floor anchoring is possible. Includes: - Delivery without bail attachment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.