• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 4396 Shelf trolley Steel powder-coated Load capacity (max.): 400 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 620 mm x 1800 mm

Product type

Shelf trolley

Material

Steel

Load capacity

500

Height

1800 mm

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

4

Load area (length)

1650 mm

Load area (width)

610 mm

Weight

96 kg

Tyre material

Solid rubber

Shelf orientation

tiltable

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Width

620 mm

Load capacity

500

Load capacity (max.)

400 kg

Max. load capacity

500 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363354 Fetra 4396 Shelf trolley Steel powder-coated Load capacity (max.): 400 kg Brilliant blue (RAL 5007)

Description

Shelf trolley-load-carrying capacity 400 kg floors: - 4 Floors - wooden material platform in book decoration inclination with diagonal installation 15° or 30°-15 mm high edge to the long sides-shelf variable used in grid of 120 mm. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: solid rubber tires on-wheels with plastic rims-swivel castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.