• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 4878 Office trolley Brake Steel powder-coated Load capacity (max.): 150 kg Grey-white (RAL 7035)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Office trolley

Cargo areas

6 pc(s)

Material

Steel

Load area

1080 x 350 mm

Load capacity

150

Height

1100 mm

Factory colour

Grey-white (RAL 7035)

Wheels (Ø x W)

125 x 32 mm

No. of shelfs

3

Load area (length)

810 mm

Load area (width)

385 mm

Weight

34 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Load capacity

150 kg

Load capacity (max.)

150 kg

Transport equipment features

Brake

Max. load capacity

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363374 Fetra 4878 Office trolley Brake Steel powder-coated Load capacity (max.): 150 kg Grey-white (RAL 7035)

Description

Office trolley-load-carrying capacity 150 kg floors: - with a total of 6 pockets - 150 kg load capacity per floor with rear wall. Frame: Steel Construction powder coated light gray RAL 7035. Tires:-wheels with TPE-tires and plastic rim 4 steering rollers 2 with locking device. Wheel bearing: - hub with plain bearing. Delivery: - The delivery takes place dismantled.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.