• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 5038 Shelf trolley Brake Stainless steel rust-proof Load capacity (max.): 150 kg Chrome

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Cargo areas

3 pc(s)

Material

Stainless steel

Table height

850 mm

Load area

630 x 400 mm

Load capacity

150

Factory colour

Chrome

Wheels (Ø x W)

125 x 32 mm

No. of shelfs

3

Load area (length)

630 mm

Load area (width)

400 mm

Weight

14.5 kg

Tyre material

PVC

Shelf orientation

straight

Shelf type

Stainless steel

EN standard

No

Material properties

rust-proof

Load capacity

150

Load capacity (max.)

150 kg

Transport equipment features

Brake

Max. load capacity

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363475 Fetra 5038 Shelf trolley Brake Stainless steel rust-proof Load capacity (max.): 150 kg Chrome

Description

Shelf trolley-load-carrying capacity 150 kg floors: - 3 storey deep-drawn floors made from chrome steel (CS) with an edge-sound insulated citing - with edge protection corners. Frame: Sliding brackets made of chrome-nickel steel(CNS) - 4-resistant rollers against damage. Tires:-wheels with TPE-tires and plastic rim 4 steering rollers 2 with holder - hubs with ball bearings. Delivery: - The delivery takes place dismantled.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.