• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 5862 Wheeled table Steel powder-coated Load capacity (max.): 150 kg Brilliant blue (RAL 5007)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wheeled table

Material

Steel

Height

910 mm

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

3

Load area (length)

1120 mm

Load area (width)

650 mm

Weight

42 kg

Tyre material

PVC

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Load capacity (max.)

150 kg

Load capacity (drawer)

150 kg

Max. load capacity

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363383 Fetra 5862 Wheeled table Steel powder-coated Load capacity (max.): 150 kg Brilliant blue (RAL 5007)

Description

Wheeled table · Load capacity 150 kg floors: 3 Floors. · Sandwich panels in book decor · 2 floor in a grid of 50 mm height adjustable · 1 x folder level possible · Frame: Welded Steel construction · Powder-coated surface · Permanently surface protected, impact and scratch-proof · Tires: Wheels with TPE-tires and plastic rim · 4 steering rollers 2 with locking device · Wheel bearing: hub with plain bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.