• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 5864 Roller cabinet Steel powder-coated Load capacity (max.): 150 kg Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Roller cabinet

Material

Steel

Height

910 mm

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

3

Load area (length)

1120 mm

Load area (width)

650 mm

Weight

59 kg

Tyre material

PVC

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Load capacity (max.)

150 kg

Load capacity (drawer)

150 kg

Max. load capacity

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363384 Fetra 5864 Roller cabinet Steel powder-coated Load capacity (max.): 150 kg Brilliant blue (RAL 5007)

Description

Roller cabinet-load-carrying capacity 150 kg load area: - sandwich panels in book decor. Features: - 3 floors. Safe deposit box: - 1 cabinet lockable - body pulverbechichtet RAL 7035 light gray-1 fixed and 2 adjustable floor-load capacity per shelf 30 kg. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires:-wheels with TPE-tires and plastic rim 4 steering rollers 2 with locking device. Wheel bearing: - hub with plain bearing. Floors:

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.