• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 6443V Platform trolley Steel powder-coated Load capacity (max.): 700 kg Tyre material=Solid rubber

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Platform trolley

Material

Steel

Factory colour

Brilliant blue (RAL 5007)

Weight

100 kg

Height

420 mm

Load area (length)

1200 mm

Load area (width)

800 mm

Setups

4 walls (mesh wire)

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity (max.)

700 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363563 Fetra 6443V Platform trolley Steel powder-coated Load capacity (max.): 700 kg Tyre material=Solid rubber

Description

Platform trolley-load-carrying capacity 700 kg structures: - 4 walls of wire mesh-long separators can be removed. Loading area: - Non-slip screen printing plate made of water resistant plywood. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tiller: - Articulated with ball race-safety handle with soft grip cover automatically soft reset in the rest position. Tires: solid rubber tires on-wheels with plastic rims. Wheel bearing: - hub with roller bearing - automatic parking brake acting on the front wheels.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.