• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 8483-3 Wheelie container Steel powder-coated Load capacity (max.): 500 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wheelie container

Material

Steel

Factory colour

Brilliant blue (RAL 5007)

Weight

68.5 kg

Height

1552 mm

Load area (length)

1200 mm

Load area (width)

800 mm

Setups

4 walls (mesh wire)

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity

600

Load capacity (max.)

500 kg

Max. load capacity

600 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363625 Fetra 8483-3 Wheelie container Steel powder-coated Load capacity (max.): 500 kg

Description

Wheelie container-load-carrying capacity 500 kg structures: - 3 mesh wire panels-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch-resistant double wing door of wire mesh. Loading area: - wood platform in book decor. Tires: solid rubber tires on-wheels with plastic rims-swivel castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.