• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 9201 ESD Shelf trolley Steel Load capacity (max.): 400 kg Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Material

Steel

Load capacity

600

Height

1500 mm

Factory colour

Grey

Range of use

ESD

No. of shelfs

4

Load area (length)

1000 mm

Load area (width)

600 mm

Weight

65 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Load capacity

600

Load capacity (max.)

400 kg

Max. load capacity

600 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363431 Fetra 9201 ESD Shelf trolley Steel Load capacity (max.): 400 kg Grey

Description

Shelf trolley-load-carrying capacity 400 kg ESD-design. Floors: - 4 floors. Frame: steel tube construction in slate gray RAL 7015. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.