• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 9402 Trolley Brake Steel Load capacity (max.): 500 kg Slate grey (RAL 7015)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trolley

Cargo areas

2 pc(s)

Material

Steel

Table height

908 mm

Load area

1000 x 700 mm

Load capacity

600

Height

905 mm

Factory colour

Slate grey (RAL 7015)

Wheels (Ø x W)

200 x 40 mm

No. of shelfs

2

Load area (length)

1000 mm

Load area (width)

700 mm

Weight

52 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Load capacity

600

Load capacity (max.)

500 kg

Transport equipment features

Brake

Max. load capacity

600 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363579 Fetra 9402 Trolley Brake Steel Load capacity (max.): 500 kg Slate grey (RAL 7015)

Description

Table wagon-load-carrying capacity 500 kg ESD-design. Floors: - 2 floors. Frame: steel tube construction in slate gray RAL 7015. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.