• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra 9503 ESD Flatbed trolley Brake Steel powder-coated Load capacity (max.): 500 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flatbed trolley

Wheels (Ø x W)

200 x 40 mm

Factory colour

Slate grey (RAL 7015)

Material

Steel

Load area

1200 x 800 mm

Load capacity

600

Transport equipment features

Brake

Weight

38 kg

Load area (length)

1200 mm

Range of use

ESD

Load area (width)

800 mm

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity

600

Load capacity (max.)

500 kg

Max. load capacity

600 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363507 Fetra 9503 ESD Flatbed trolley Brake Steel powder-coated Load capacity (max.): 500 kg

Description

Platform wagon-load-carrying capacity 500 kg ESD-design. Loading area: - wood platform. Frame: steel tube construction in slate gray RAL 7015. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.