• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra fetra 1851 ESD Trolley Brake Steel Load capacity (max.): 250 kg Slate grey (RAL 7015)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trolley

Cargo areas

3 pc(s)

Material

Steel

Table height

827 mm

Load area

1000 x 600 mm

Load capacity

300

Height

1020 mm

Factory colour

Slate grey (RAL 7015)

Range of use

ESD

Wheels (Ø x W)

125 x 32 mm

No. of shelfs

3

Load area (length)

1000 mm

Load area (width)

600 mm

Weight

54 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Load capacity

300

Load capacity (max.)

250 kg

Transport equipment features

Brake

Max. load capacity

300 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363162 Fetra fetra 1851 ESD Trolley Brake Steel Load capacity (max.): 250 kg Slate grey (RAL 7015)

Description

ESD trolley-load-carrying capacity 250 kg floors: - 3 storey load capacity of middle and upper floors 80 kg. Frame: steel tube construction in slate gray RAL 7015. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing-DIN 68765-EN 1757-3.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.