• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra fetra 4625 Crane trolley Steel powder-coated Load capacity (max.): 500 kg Tyre material=Solid rubber

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crane trolley

Material

Steel

Factory colour

Brilliant blue (RAL 5007)

Weight

70 kg

Height

1800 mm

Load area (length)

1600 mm

Load area (width)

800 mm

Setups

24 arms

Tyre material

Solid rubber

Material properties

powder-coated

Load capacity

500

Load capacity (max.)

500 kg

Load capacity

500

Max. load capacity

500 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363363 Fetra fetra 4625 Crane trolley Steel powder-coated Load capacity (max.): 500 kg Tyre material=Solid rubber

Description

Crane trolley - 24 Arms - double-sided use. Structures: - support arms infinitely adjustable with screw clamps-load capacity per floor 120 kg - 60 kg per page. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch-proof-load-carrying capacity 500 kg. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing. Delivery: - The delivery takes place dismantled.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.