• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra Gesamttragfähigkeit 200 kg 32912 Shelf trolley Steel powder-coated Load capacity (max.): 200 kg Brilliant blue (RA

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf trolley

Material

Steel

Load capacity

200

Height

1150 mm

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

3

Load area (length)

600 mm

Load area (width)

400 mm

Weight

30 kg

Tyre material

Solid rubber

Shelf orientation

straight + slanted

Shelf type

Open

EN standard

Yes

Material properties

powder-coated

Load capacity (max.)

200 kg

Max. load capacity

200 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363088 Fetra Gesamttragfähigkeit 200 kg 32912 Shelf trolley Steel powder-coated Load capacity (max.): 200 kg Brilliant blue (RA

Description

Shelf trolley-load capacity 200 kg floors: - 3 storey upper and middle platform according to both sides at 15° and 30° tilt-locked by means of a spring latch-open frame. Facilities: - 3 boxes. Frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Tires: solid rubber tires on steel wheel--wheels with castors with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.