• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fetra Gesamttragfähigkeit 250 kg 2392 EU-container trolley Steel powder-coated Load capacity (max.): 200 kg Brilliant bl

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

EU-container trolley

Material

Steel

Load capacity

250

Height

1100 mm

Factory colour

Brilliant blue (RAL 5007)

No. of shelfs

3

Load area (length)

825 mm

Load area (width)

610 mm

Weight

53 kg

Tyre material

Solid rubber

Shelf orientation

straight + slanted

Shelf type

Open

EN standard

Yes

Material properties

powder-coated

Load capacity (max.)

200 kg

Max. load capacity

250 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363220 Fetra Gesamttragfähigkeit 250 kg 2392 EU-container trolley Steel powder-coated Load capacity (max.): 200 kg Brilliant bl

Description

Shelf trolley-load capacity 200 kg frame:-welded steel construction - powder-coated surface - long-lasting surface protected, impact-resistant and scratch resistant. Floors: - 3 storey open frame-floor variable in the grid of 50 mm can be screwed into incline with diagonal installation 15° or 30°, load capacity of middle and upper floor 60 kg. Facilities: - 6 boxes. Tires: solid rubber tires on steel wheel--wheels with 4 steering rollers 2 with locking device. Wheel bearing: - hub with roller bearing.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.